ITT Cannon APD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD-3CS51-S

DigiKey Part Number
1003-2316-ND
Manufacturer
Manufacturer Product Number
APD-3CS51-S
Description
CONN RCPT HSG FMALE 51POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
3
Manufacturer
ITT Cannon, LLC
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Series
Housing Color
Brown
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Shielding
Unshielded
Connector Type
Receptacle Housing
Note
Contacts Sold Separately
Type
For Female Sockets
Includes
3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Number of Positions
51
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201 373,67167 Kč164 840,60 Kč
Unit Price without VAT:1 373,67167 Kč
Unit Price with VAT:1 662,14272 Kč