


APK-SA16A07-002-B (SINGLE) | |
|---|---|
DigiKey Part Number | 1003-2233-ND |
Manufacturer | |
Manufacturer Product Number | APK-SA16A07-002-B (SINGLE) |
Description | CONTACT SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 300 | 7,84137 Kč | 2 352,41 Kč |
| 500 | 7,56348 Kč | 3 781,74 Kč |
| 1 000 | 7,20210 Kč | 7 202,10 Kč |
| 2 500 | 6,75094 Kč | 16 877,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





