
APD-2SS51-S | |
|---|---|
DigiKey Part Number | 1003-2273-ND |
Manufacturer | |
Manufacturer Product Number | APD-2SS51-S |
Description | CONN RCPT HSG FMALE 51POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation 2 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Yellow |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 51 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1 149,25375 Kč | 137 910,45 Kč |
| Unit Price without VAT: | 1 149,25375 Kč |
|---|---|
| Unit Price with VAT: | 1 390,59704 Kč |










