


APK-SA16A07-002 | |
|---|---|
DigiKey Part Number | 1003-2125-2-ND - Tape & Reel (TR) 1003-2125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APK-SA16A07-002 |
Description | CONTACT SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Tin |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 0.35 ~ 0.75mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,76760 Kč | 269,19 Kč |
| 50 | 10,25120 Kč | 512,56 Kč |
| 100 | 9,76200 Kč | 976,20 Kč |
| 250 | 9,15008 Kč | 2 287,52 Kč |
| 500 | 8,71250 Kč | 4 356,25 Kč |
| 1 000 | 8,29631 Kč | 8 296,31 Kč |
| 2 500 | 7,77674 Kč | 19 441,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,41770 Kč | 32 088,50 Kč |
| 10 000 | 6,11149 Kč | 61 114,90 Kč |
| 15 000 | 5,93923 Kč | 89 088,45 Kč |
| 25 000 | 5,72917 Kč | 143 229,25 Kč |
| 35 000 | 5,59489 Kč | 195 821,15 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






