


121586-5197 | |
|---|---|
DigiKey Part Number | 1003-2099-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5197 |
Description | CRIMP DIE FOR 121586-5156 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 0.75 ~ 1.50mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 0.75 ~ 1.50mm² | |
Specifications | - | |
Compatible Tools | 121586-5156 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 902,68000 Kč | 17 902,68 Kč |
| Unit Price without VAT: | 17 902,68000 Kč |
|---|---|
| Unit Price with VAT: | 21 662,24280 Kč |



