


APD-2BS19S | |
|---|---|
DigiKey Part Number | 1003-2315-ND |
Manufacturer | |
Manufacturer Product Number | APD-2BS19S |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation 2 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black, Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 19 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,55000 Kč | 537,55 Kč |
| 10 | 456,89500 Kč | 4 568,95 Kč |
| 25 | 428,28360 Kč | 10 707,09 Kč |
| 50 | 407,84840 Kč | 20 392,42 Kč |
| 100 | 388,39580 Kč | 38 839,58 Kč |
| 250 | 364,10280 Kč | 91 025,70 Kč |
| 500 | 346,74922 Kč | 173 374,61 Kč |
| Unit Price without VAT: | 537,55000 Kč |
|---|---|
| Unit Price with VAT: | 650,43550 Kč |












