


APK-SA16A15-002 | |
|---|---|
DigiKey Part Number | 1003-2124-2-ND - Tape & Reel (TR) 1003-2124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APK-SA16A15-002 |
Description | CONTACT SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 50 | 10,89380 Kč | 544,69 Kč |
| 100 | 10,37510 Kč | 1 037,51 Kč |
| 250 | 9,72376 Kč | 2 430,94 Kč |
| 500 | 9,25928 Kč | 4 629,64 Kč |
| 1 000 | 8,81706 Kč | 8 817,06 Kč |
| 2 500 | 8,26498 Kč | 20 662,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,05117 Kč | 35 255,85 Kč |
| 10 000 | 6,71478 Kč | 67 147,80 Kč |
| 15 000 | 6,52553 Kč | 97 882,95 Kč |
| 25 000 | 6,29476 Kč | 157 369,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









