Connector Wire Seal Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wire Seal Gray
ITT Cannon APD Series

121667-0022

DigiKey Part Number
1003-2107-ND
Manufacturer
Manufacturer Product Number
121667-0022
Description
CONN WIRE SEAL GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Wire Seal Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Seal
For Use With/Related Products
APD 6/7, 19, 37, 51-Way Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,28900 Kč22,89 Kč
252,15000 Kč53,75 Kč
502,04520 Kč102,26 Kč
1001,94650 Kč194,65 Kč
2501,82432 Kč456,08 Kč
5001,73696 Kč868,48 Kč
1 0001,65359 Kč1 653,59 Kč
2 5001,54999 Kč3 874,97 Kč
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč