


APD-1BP51-SN | |
|---|---|
DigiKey Part Number | 1003-2285-ND |
Manufacturer | |
Manufacturer Product Number | APD-1BP51-SN |
Description | CONN PLUG HSG MALE 51POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 51 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Green | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,95000 Kč | 1 496,95 Kč |
| 10 | 1 272,39500 Kč | 12 723,95 Kč |
| 40 | 1 153,91875 Kč | 46 156,75 Kč |
| 80 | 1 098,90675 Kč | 87 912,54 Kč |
| 120 | 1 067,96175 Kč | 128 155,41 Kč |
| Unit Price without VAT: | 1 496,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,30950 Kč |












