


120110-0075 | |
|---|---|
DigiKey Part Number | 1003-2283-ND |
Manufacturer | |
Manufacturer Product Number | 120110-0075 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.240" (31.50mm) | |
Diameter - Outside | 2.150" (54.60mm) | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | APD 51-Way Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 143,96200 Kč | 1 439,62 Kč |
| 25 | 134,95000 Kč | 3 373,75 Kč |
| 50 | 128,50360 Kč | 6 425,18 Kč |
| 100 | 122,37000 Kč | 12 237,00 Kč |
| 300 | 113,24640 Kč | 33 973,92 Kč |
| 500 | 109,24042 Kč | 54 620,21 Kč |
| 1 000 | 104,03102 Kč | 104 031,02 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |








