


121667-0025 | |
|---|---|
DigiKey Part Number | 1003-2110-ND |
Manufacturer | |
Manufacturer Product Number | 121667-0025 |
Description | CONN SEALING PLUG WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | APD 6/7, 19, 37, 51-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 50 | 2,14600 Kč | 107,30 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 250 | 1,91500 Kč | 478,75 Kč |
| 500 | 1,82346 Kč | 911,73 Kč |
| 1 000 | 1,73632 Kč | 1 736,32 Kč |
| 2 500 | 1,62751 Kč | 4 068,78 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






















