


APD-1BS7 | |
|---|---|
DigiKey Part Number | 1003-2065-ND |
Manufacturer | |
Manufacturer Product Number | APD-1BS7 |
Description | CONN PLUG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation 1 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 7 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.6mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 194,23200 Kč | 1 942,32 Kč |
| 25 | 182,05280 Kč | 4 551,32 Kč |
| 50 | 173,36360 Kč | 8 668,18 Kč |
| 100 | 165,08840 Kč | 16 508,84 Kč |
| 300 | 152,78003 Kč | 45 834,01 Kč |
| 500 | 147,37698 Kč | 73 688,49 Kč |
| 1 000 | 140,35042 Kč | 140 350,42 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |

















