


058-8578-103 | |
|---|---|
DigiKey Part Number | 1003-2029-ND |
Manufacturer | |
Manufacturer Product Number | 058-8578-103 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.394" (10.00mm) | |
Diameter - Outside | 0.949" (24.10mm) | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | Flex Tube | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 51,37800 Kč | 1 284,45 Kč |
| 50 | 48,91700 Kč | 2 445,85 Kč |
| 100 | 46,58200 Kč | 4 658,20 Kč |
| 300 | 43,10610 Kč | 12 931,83 Kč |
| 500 | 41,57982 Kč | 20 789,91 Kč |
| 1 000 | 39,59614 Kč | 39 596,14 Kč |
| 2 500 | 37,11900 Kč | 92 797,50 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |















