




APD-3BS-K2 | |
|---|---|
DigiKey Part Number | 1003-2049-ND |
Manufacturer | |
Manufacturer Product Number | APD-3BS-K2 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation 3 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black, Green |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 4 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 180,70900 Kč | 1 807,09 Kč |
| 25 | 169,39520 Kč | 4 234,88 Kč |
| 50 | 161,30240 Kč | 8 065,12 Kč |
| 100 | 153,60460 Kč | 15 360,46 Kč |
| 300 | 142,15297 Kč | 42 645,89 Kč |
| 500 | 137,12408 Kč | 68 562,04 Kč |
| 1 000 | 130,58698 Kč | 130 586,98 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |

















