


121668-0033 | |
|---|---|
DigiKey Part Number | 1003-2118-ND |
Manufacturer | |
Manufacturer Product Number | 121668-0033 |
Description | CONN WIRE SEAL BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | APD 4-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 50 | 3,35960 Kč | 167,98 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 250 | 2,99852 Kč | 749,63 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,71861 Kč | 2 718,61 Kč |
| 2 500 | 2,54815 Kč | 6 370,38 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






















