


APK-SB25A40-002 | |
|---|---|
DigiKey Part Number | 1003-2123-2-ND - Tape & Reel (TR) 1003-2123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APK-SB25A40-002 |
Description | CONTACT SOCKET SZ2.5MM CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 50 | 13,15320 Kč | 657,66 Kč |
| 100 | 12,52530 Kč | 1 252,53 Kč |
| 250 | 11,73956 Kč | 2 934,89 Kč |
| 500 | 11,17892 Kč | 5 589,46 Kč |
| 1 000 | 10,64494 Kč | 10 644,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,49790 Kč | 22 493,70 Kč |
| 6 000 | 7,14009 Kč | 42 840,54 Kč |
| 9 000 | 6,93884 Kč | 62 449,56 Kč |
| 15 000 | 6,69336 Kč | 100 400,40 Kč |
| 21 000 | 6,53644 Kč | 137 265,24 Kč |
| 30 000 | 6,37417 Kč | 191 225,10 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











