Pin Contact Size 2.5mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size 2.5mm Crimp Tin
ITT Cannon APD Series

APK-PB25A40-002

DigiKey Part Number
1003-2115-2-ND - Tape & Reel (TR)
1003-2115-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APK-PB25A40-002
Description
CONTACT PIN SZ 2.5MM CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Size 2.5mm Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.5mm
Manufacturer
ITT Cannon, LLC
Wire Gauge or Range - mm²
2.5 ~ 4.0mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Power, Stamped
Features
Insulation Support
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,14000 Kč151,40 Kč
2514,18640 Kč354,66 Kč
5013,50600 Kč675,30 Kč
10012,85920 Kč1 285,92 Kč
25012,05200 Kč3 013,00 Kč
50011,47666 Kč5 738,33 Kč
1 00010,92841 Kč10 928,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,52771 Kč25 583,13 Kč
6 0008,12084 Kč48 725,04 Kč
9 0007,89191 Kč71 027,19 Kč
15 0007,61280 Kč114 192,00 Kč
21 0007,43434 Kč156 121,14 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč