


APK-SB25A25L | |
|---|---|
DigiKey Part Number | 1003-1029-ND |
Manufacturer | |
Manufacturer Product Number | APK-SB25A25L |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 1.5 ~ 2.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 13,24970 Kč | 1 324,97 Kč |
| 300 | 12,25933 Kč | 3 677,80 Kč |
| 500 | 11,82482 Kč | 5 912,41 Kč |
| 1 000 | 11,26018 Kč | 11 260,18 Kč |
| 2 500 | 10,55511 Kč | 26 387,78 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



















