


TNM7S14-0304S1L | |
|---|---|
DigiKey Part Number | 192993-0700-ND |
Manufacturer | |
Manufacturer Product Number | TNM7S14-0304S1L |
Description | CONN RCPT HSG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer ITT Cannon, LLC | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 7 (4 + 3 Power) | Note Contacts Sold Separately |
Shell Size - Insert 14-0304 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp, Solder and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,19000 Kč | 531,19 Kč |
| 10 | 451,52200 Kč | 4 515,22 Kč |
| 25 | 423,25840 Kč | 10 581,46 Kč |
| 50 | 403,05760 Kč | 20 152,88 Kč |
| 100 | 383,83090 Kč | 38 383,09 Kč |
| 250 | 359,82580 Kč | 89 956,45 Kč |
| 500 | 342,67422 Kč | 171 337,11 Kč |
| Unit Price without VAT: | 531,19000 Kč |
|---|---|
| Unit Price with VAT: | 642,73990 Kč |


















