Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level
6237BG
6237BG

6237BG

DigiKey Part Number
HS411-ND
Manufacturer
Manufacturer Product Number
6237BG
Description
BOARD LEVEL HEATSINK .375"TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.900" (22.86mm)
Mfr
Fin Height
0.375" (9.52mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
2.0W @ 50°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
14.00°C/W @ 200 LFM
Type
Board Level
Thermal Resistance @ Natural
25.00°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular, Fins
Base Product Number
Length
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 656
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
1061,10700 Kč611,07 Kč
2558,20360 Kč1 455,09 Kč
5056,10540 Kč2 805,27 Kč
10054,07830 Kč5 407,83 Kč
25051,50724 Kč12 876,81 Kč
50049,64234 Kč24 821,17 Kč
2 50045,56201 Kč113 905,03 Kč
Manufacturers Standard Package
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč