100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T93YA104KT20

DigiKey Part Number
T93YA-100K-ND
Manufacturer
Manufacturer Product Number
T93YA104KT20
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
T93YA104KT20 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M64Y104KB40Vishay Spectrol388SP064Y-100K-ND67,78000 KčParametric Equivalent
In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
1040,00100 Kč400,01 Kč
2537,16440 Kč929,11 Kč
5035,14560 Kč1 757,28 Kč
10033,22280 Kč3 322,28 Kč
25030,83444 Kč7 708,61 Kč
50029,13430 Kč14 567,15 Kč
1 00027,52342 Kč27 523,42 Kč
5 00024,10708 Kč120 535,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč