Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC33716BU

DigiKey Part Number
BC33716BU-ND
Manufacturer
Manufacturer Product Number
BC33716BU
Description
TRANS NPN 45V 0.8A TO-92-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC33716BU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX450Diodes Incorporated6 304ZTX450-ND28,77000 KčSimilar
BC33716BURochester Electronics, LLC72 1092156-BC33716BU-ND1,25988 KčParametric Equivalent
In-Stock: 14 857
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,67500 Kč36,75 Kč
1002,29510 Kč229,51 Kč
5001,69160 Kč845,80 Kč
1 0001,49590 Kč1 495,90 Kč
2 0001,33075 Kč2 661,50 Kč
5 0001,15149 Kč5 757,45 Kč
10 0001,04047 Kč10 404,70 Kč
50 0000,84588 Kč42 294,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč