
TPA3122D2N | |
|---|---|
DigiKey Part Number | 296-23375-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3122D2N |
Description | IC AMP CLASS D STEREO 15W 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3122D2N Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Texas Instruments | Features Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 20-PDIP |
Output Type 2-Channel (Stereo) | Package / Case 20-DIP (0.300", 7.62mm) |
Max Output Power x Channels @ Load 15W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 20 | 75,44600 Kč | 1 508,92 Kč |
| 40 | 71,40375 Kč | 2 856,15 Kč |
| 100 | 67,13270 Kč | 6 713,27 Kč |
| 260 | 63,70631 Kč | 16 563,64 Kč |
| 500 | 61,83912 Kč | 30 919,56 Kč |
| 1 000 | 60,20064 Kč | 60 200,64 Kč |
| 2 500 | 58,47103 Kč | 146 177,58 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |







