
192900-0451 | |
|---|---|
DigiKey Part Number | 192900-0451-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0451 |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 21,30880 Kč | 532,72 Kč |
| 50 | 20,29240 Kč | 1 014,62 Kč |
| 100 | 19,32240 Kč | 1 932,24 Kč |
| 300 | 17,87910 Kč | 5 363,73 Kč |
| 500 | 17,24566 Kč | 8 622,83 Kč |
| 1 000 | 16,42233 Kč | 16 422,33 Kč |
| 2 500 | 15,39430 Kč | 38 485,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






















