




TNM6S16-0019P1L | |
|---|---|
DigiKey Part Number | 1003-1210-ND |
Manufacturer | |
Manufacturer Product Number | TNM6S16-0019P1L |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Manufacturer ITT Cannon, LLC | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 16-0019 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,03000 Kč | 615,03 Kč |
| 10 | 522,66000 Kč | 5 226,60 Kč |
| 25 | 489,93760 Kč | 12 248,44 Kč |
| 50 | 466,56260 Kč | 23 328,13 Kč |
| 100 | 444,30770 Kč | 44 430,77 Kč |
| 250 | 416,51936 Kč | 104 129,84 Kč |
| 500 | 396,66994 Kč | 198 334,97 Kč |
| Unit Price without VAT: | 615,03000 Kč |
|---|---|
| Unit Price with VAT: | 744,18630 Kč |














