


192991-0089 | |
|---|---|
DigiKey Part Number | 192991-0089-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0089 |
Description | CONN PIN 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 91,13900 Kč | 911,39 Kč |
| 25 | 85,41560 Kč | 2 135,39 Kč |
| 50 | 81,33640 Kč | 4 066,82 Kč |
| 100 | 77,45320 Kč | 7 745,32 Kč |
| 300 | 71,67550 Kč | 21 502,65 Kč |
| 500 | 69,13932 Kč | 34 569,66 Kč |
| 1 000 | 65,84165 Kč | 65 841,65 Kč |
| 2 500 | 61,72419 Kč | 154 310,48 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |

















