




TNM0U16-0019P1L | |
|---|---|
DigiKey Part Number | 1003-1347-ND |
Manufacturer | |
Manufacturer Product Number | TNM0U16-0019P1L |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Insert Material Polyamide (PA), Nylon |
Shell Size - Insert 16-0019 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,63000 Kč | 361,63 Kč |
| 10 | 307,38900 Kč | 3 073,89 Kč |
| 25 | 288,13120 Kč | 7 203,28 Kč |
| 50 | 274,38340 Kč | 13 719,17 Kč |
| 100 | 261,29020 Kč | 26 129,02 Kč |
| 250 | 244,94368 Kč | 61 235,92 Kč |
| 500 | 233,26584 Kč | 116 632,92 Kč |
| Unit Price without VAT: | 361,63000 Kč |
|---|---|
| Unit Price with VAT: | 437,57230 Kč |












