




TNM6U16-0019S1L | |
|---|---|
DigiKey Part Number | 1003-1351-ND |
Manufacturer | |
Manufacturer Product Number | TNM6U16-0019S1L |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Manufacturer ITT Cannon, LLC | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 19 | Insert Material Polyamide (PA), Nylon |
Shell Size - Insert 16-0019 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,96000 Kč | 354,96 Kč |
| 10 | 301,67500 Kč | 3 016,75 Kč |
| 25 | 282,78400 Kč | 7 069,60 Kč |
| 50 | 269,28620 Kč | 13 464,31 Kč |
| 100 | 256,43920 Kč | 25 643,92 Kč |
| 250 | 240,39636 Kč | 60 099,09 Kč |
| 500 | 228,93542 Kč | 114 467,71 Kč |
| Unit Price without VAT: | 354,96000 Kč |
|---|---|
| Unit Price with VAT: | 429,50160 Kč |












