
TNA16HSAD-00L | |
|---|---|
DigiKey Part Number | TNA16HSAD-00L-ND |
Manufacturer | |
Manufacturer Product Number | TNA16HSAD-00L |
Description | CONN BACKSHELL ADPT SZ16 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 16 |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Material Zinc Alloy |
Packaging Bag | Plating Nickel |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Trident Neptune Metal (TNM) Connectors |
Diameter - Outside 1.086" (27.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 756,68760 Kč | 75 668,76 Kč |
| Unit Price without VAT: | 756,68760 Kč |
|---|---|
| Unit Price with VAT: | 915,59200 Kč |






