


192991-0058 | |
|---|---|
DigiKey Part Number | 192991-0058-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0058 |
Description | CONN SOCKET 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 61,16280 Kč | 1 529,07 Kč |
| 50 | 58,24000 Kč | 2 912,00 Kč |
| 100 | 55,45780 Kč | 5 545,78 Kč |
| 300 | 51,31980 Kč | 15 395,94 Kč |
| 500 | 49,50320 Kč | 24 751,60 Kč |
| 1 000 | 47,14177 Kč | 47 141,77 Kč |
| 2 500 | 44,19281 Kč | 110 482,03 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


















