12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
TR1412PFS1NB
TR1412PFS1NB
ITT Cannon's Trident Connectors

TR1412PFS1NB

DigiKey Part Number
1003-1357-ND
Manufacturer
Manufacturer Product Number
TR1412PFS1NB
Description
CONN PLG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
ITT Cannon, LLC
Orientation
Keyed
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
12
Note
Contacts Sold Separately
Shell Size - Insert
14-12
Contact Shape
Circular
Contact Type
Crimp and Solder Cup
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,09000 Kč351,09 Kč
10298,40300 Kč2 984,03 Kč
25279,71000 Kč6 992,75 Kč
50266,35540 Kč13 317,77 Kč
100253,64740 Kč25 364,74 Kč
250237,77884 Kč59 444,71 Kč
500226,44202 Kč113 221,01 Kč
Manufacturers Standard Package
Unit Price without VAT:351,09000 Kč
Unit Price with VAT:424,81890 Kč