


TR14ASR1N | |
|---|---|
DigiKey Part Number | 1003-1360-ND |
Manufacturer | |
Manufacturer Product Number | TR14ASR1N |
Description | CONN BACKSHELL W/CLAMP SZ 14 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 14 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Material Polyamide (PA), Nylon |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws |
Cable Opening 0.543" (13.80mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.063" (27.00mm) | For Use With/Related Products Discrete Wires or Jacketed Cables |
Shell Size - Insert 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 213,06700 Kč | 2 130,67 Kč |
| 25 | 199,71600 Kč | 4 992,90 Kč |
| 50 | 190,17880 Kč | 9 508,94 Kč |
| 100 | 181,10150 Kč | 18 110,15 Kč |
| 250 | 169,76884 Kč | 42 442,21 Kč |
| 500 | 161,67368 Kč | 80 836,84 Kč |
| 1 000 | 153,96553 Kč | 153 965,53 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |





