




TR12ASR1N | |
|---|---|
DigiKey Part Number | 1003-1356-ND |
Manufacturer | |
Manufacturer Product Number | TR12ASR1N |
Description | CONN BACKSHELL W/CLAMP SZ 12 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 12 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Material Polyamide (PA), Nylon |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws |
Cable Opening 0.503" (12.78mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.944" (23.98mm) | For Use With/Related Products Discrete Wires or Jacketed Cables |
Shell Size - Insert 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,31500 Kč | 1 623,15 Kč |
| 25 | 152,14320 Kč | 3 803,58 Kč |
| 50 | 144,88200 Kč | 7 244,10 Kč |
| 100 | 137,96530 Kč | 13 796,53 Kč |
| 250 | 129,33088 Kč | 32 332,72 Kč |
| 500 | 123,16166 Kč | 61 580,83 Kč |
| 1 000 | 117,28979 Kč | 117 289,79 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |











