




TR1208RFS1NB | |
|---|---|
DigiKey Part Number | 1003-1354-ND |
Manufacturer | |
Manufacturer Product Number | TR1208RFS1NB |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Detent Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 10 | 256,32300 Kč | 2 563,23 Kč |
| 25 | 240,25920 Kč | 6 006,48 Kč |
| 50 | 228,79420 Kč | 11 439,71 Kč |
| 100 | 217,87520 Kč | 21 787,52 Kč |
| 250 | 204,24336 Kč | 51 060,84 Kč |
| 500 | 194,50574 Kč | 97 252,87 Kč |
| 1 000 | 185,23407 Kč | 185 234,07 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |










