Connector Cap (Cover), Dust 12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 12 Black
ITT Cannon's Trident Connectors

TNA12DCR0-00L

DigiKey Part Number
1003-1204-ND
Manufacturer
Manufacturer Product Number
TNA12DCR0-00L
Description
CONN DUST COVER 12 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 12 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Trident Ringlock (TR) Receptacles
Manufacturer
ITT Cannon, LLC
Shell Size - Insert
12
Series
Features
Contains Strap
Packaging
Bag
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Dust
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10129,65900 Kč1 296,59 Kč
25121,52920 Kč3 038,23 Kč
50115,72720 Kč5 786,36 Kč
100110,20250 Kč11 020,25 Kč
250103,30480 Kč25 826,20 Kč
50098,37664 Kč49 188,32 Kč
1 00093,68562 Kč93 685,62 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč