




TR1208RMS1NB | |
|---|---|
DigiKey Part Number | 1003-1355-ND |
Manufacturer | |
Manufacturer Product Number | TR1208RMS1NB |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Detent Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 250,54800 Kč | 2 505,48 Kč |
| 25 | 234,86680 Kč | 5 871,67 Kč |
| 50 | 223,64960 Kč | 11 182,48 Kč |
| 100 | 212,97640 Kč | 21 297,64 Kč |
| 250 | 199,65236 Kč | 49 913,09 Kč |
| 500 | 190,13228 Kč | 95 066,14 Kč |
| 1 000 | 181,06911 Kč | 181 069,11 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |














