


192900-0633 | |
|---|---|
DigiKey Part Number | 192900-0633-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0633 |
Description | CONN PIN 16AWG GOLD SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 16 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Solder Cup |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 48,17600 Kč | 481,76 Kč |
| 25 | 45,15640 Kč | 1 128,91 Kč |
| 50 | 42,99980 Kč | 2 149,99 Kč |
| 100 | 40,94560 Kč | 4 094,56 Kč |
| 300 | 37,88957 Kč | 11 366,87 Kč |
| 500 | 36,54802 Kč | 18 274,01 Kč |
| 1 000 | 34,80428 Kč | 34 804,28 Kč |
| 2 500 | 32,62684 Kč | 81 567,10 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

















