


TST03PA00 | |
|---|---|
DigiKey Part Number | 1003-2464-ND |
Manufacturer | |
Manufacturer Product Number | TST03PA00 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 25 | 44,70880 Kč | 1 117,72 Kč |
| 50 | 42,56720 Kč | 2 128,36 Kč |
| 100 | 40,53450 Kč | 4 053,45 Kč |
| 250 | 37,99632 Kč | 9 499,08 Kč |
| 500 | 36,18208 Kč | 18 091,04 Kč |
| 1 000 | 34,45562 Kč | 34 455,62 Kč |
| 2 500 | 32,29996 Kč | 80 749,90 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |














