Socket Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp 16-18 AWG Stamped
ITT Cannon's Trident Connectors

T2P16FC1LT

DigiKey Part Number
1003-1311-ND
Manufacturer
Manufacturer Product Number
T2P16FC1LT
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,07400 Kč120,74 Kč
2511,32200 Kč283,05 Kč
5010,78040 Kč539,02 Kč
10010,26590 Kč1 026,59 Kč
3009,49810 Kč2 849,43 Kč
5009,16142 Kč4 580,71 Kč
1 0008,72404 Kč8 724,04 Kč
2 5008,17763 Kč20 444,08 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč