



TN0S24-0048S1L | |
|---|---|
DigiKey Part Number | TN0S24-0048S1L-ND |
Manufacturer | |
Manufacturer Product Number | TN0S24-0048S1L |
Description | CONN RCPT HSG FMALE 48POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 48 | Includes 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring |
Shell Size - Insert 24-0048 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,66000 Kč | 898,66 Kč |
| 10 | 763,83300 Kč | 7 638,33 Kč |
| 25 | 716,02760 Kč | 17 900,69 Kč |
| 50 | 681,87060 Kč | 34 093,53 Kč |
| 100 | 649,35890 Kč | 64 935,89 Kč |
| 250 | 608,75952 Kč | 152 189,88 Kč |
| Unit Price without VAT: | 898,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,37860 Kč |









