


T2P20FC1ST | |
|---|---|
DigiKey Part Number | 1003-T2P20FC1STTR-ND - Tape & Reel (TR) 1003-T2P20FC1STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P20FC1ST |
Description | CONN SOCKET 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,69160 Kč | 292,29 Kč |
| 50 | 11,13320 Kč | 556,66 Kč |
| 100 | 10,60190 Kč | 1 060,19 Kč |
| 250 | 9,93708 Kč | 2 484,27 Kč |
| 500 | 9,46170 Kč | 4 730,85 Kč |
| 1 000 | 9,01003 Kč | 9 010,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50490 Kč | 22 514,70 Kč |
| 6 000 | 7,14674 Kč | 42 880,44 Kč |
| 9 000 | 6,94528 Kč | 62 507,52 Kč |
| 15 000 | 6,69961 Kč | 100 494,15 Kč |
| 21 000 | 6,54257 Kč | 137 393,97 Kč |
| 30 000 | 6,38013 Kč | 191 403,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

















