




TN7S16-0019S1L | |
|---|---|
DigiKey Part Number | 1003-1201-ND |
Manufacturer | |
Manufacturer Product Number | TN7S16-0019S1L |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 19 | Includes 5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring |
Shell Size - Insert 16-0019 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,47000 Kč | 791,47 Kč |
| 10 | 672,67300 Kč | 6 726,73 Kč |
| 25 | 630,57840 Kč | 15 764,46 Kč |
| 50 | 600,49660 Kč | 30 024,83 Kč |
| 100 | 571,85570 Kč | 57 185,57 Kč |
| 250 | 536,10148 Kč | 134 025,37 Kč |
| Unit Price without VAT: | 791,47000 Kč |
|---|---|
| Unit Price with VAT: | 957,67870 Kč |









