


T2P20FC1LT | |
|---|---|
DigiKey Part Number | 1003-1319-ND |
Manufacturer | |
Manufacturer Product Number | T2P20FC1LT |
Description | CONN SOCKET 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 11,74620 Kč | 587,31 Kč |
| 100 | 11,18350 Kč | 1 118,35 Kč |
| 300 | 10,34780 Kč | 3 104,34 Kč |
| 500 | 9,98076 Kč | 4 990,38 Kč |
| 1 000 | 9,50432 Kč | 9 504,32 Kč |
| 2 500 | 8,90912 Kč | 22 272,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






















