




132015-0073 | |
|---|---|
DigiKey Part Number | 1003-2925-ND |
Manufacturer | |
Manufacturer Product Number | 132015-0073 |
Description | CONN PLUG HSG 16POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 79,87700 Kč | 798,77 Kč |
| 25 | 74,86280 Kč | 1 871,57 Kč |
| 50 | 71,28400 Kč | 3 564,20 Kč |
| 100 | 67,88050 Kč | 6 788,05 Kč |
| 250 | 63,63012 Kč | 15 907,53 Kč |
| 500 | 60,59398 Kč | 30 296,99 Kč |
| 1 000 | 57,70341 Kč | 57 703,41 Kč |
| 2 500 | 54,09433 Kč | 135 235,83 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |









