Socket Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 24-26 AWG Stamped
ITT Cannon's Trident Connectors

T2P24FC1SZ

DigiKey Part Number
1003-T2P24FC1SZCT-ND - Cut Tape (CT)
1003-T2P24FC1SZTR-ND
Manufacturer
Manufacturer Product Number
T2P24FC1SZ
Description
CONN SOCKET 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Cut Tape (CT)
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
3.94µin (0.10µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,19200 Kč191,92 Kč
2517,99120 Kč449,78 Kč
5017,12600 Kč856,30 Kč
10016,30700 Kč1 630,70 Kč
25015,28572 Kč3 821,43 Kč
50014,55540 Kč7 277,70 Kč
1 00013,86015 Kč13 860,15 Kč
Bulk
QuantityUnit PriceExt Price
3 00010,17773 Kč30 533,19 Kč
6 0009,69215 Kč58 152,90 Kč
9 0009,41900 Kč84 771,00 Kč
15 0009,08588 Kč136 288,20 Kč
21 0008,87294 Kč186 331,74 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč