Pin Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 24-26 AWG Stamped
ITT Cannon's Trident Connectors

192990-2650

DigiKey Part Number
1003-192990-2650TR-ND - Tape & Reel (TR)
1003-192990-2650CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
192990-2650
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,06200 Kč190,62 Kč
2517,86880 Kč446,72 Kč
5017,00980 Kč850,49 Kč
10016,19640 Kč1 619,64 Kč
25015,18196 Kč3 795,49 Kč
50014,45662 Kč7 228,31 Kč
1 00013,76609 Kč13 766,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,53513 Kč37 605,39 Kč
6 00011,93710 Kč71 622,60 Kč
9 00011,60073 Kč104 406,57 Kč
15 00011,19045 Kč167 856,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč