



TR1619RMS1NB | |
|---|---|
DigiKey Part Number | TR1619RMS1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR1619RMS1NB |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Detent Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 16-19 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| 10 | 255,33600 Kč | 2 553,36 Kč |
| 25 | 239,34360 Kč | 5 983,59 Kč |
| 50 | 227,91640 Kč | 11 395,82 Kč |
| 100 | 217,03950 Kč | 21 703,95 Kč |
| 250 | 203,45888 Kč | 50 864,72 Kč |
| 500 | 193,75778 Kč | 96 878,89 Kč |
| 1 000 | 184,52244 Kč | 184 522,44 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |












