Pin Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 24-26 AWG Stamped
ITT Cannon's Trident Connectors

192900-0448

DigiKey Part Number
192900-0448-ND
Manufacturer
Manufacturer Product Number
192900-0448
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
40.0µin (1.02µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1027,44600 Kč274,46 Kč
2525,71920 Kč642,98 Kč
5024,49260 Kč1 224,63 Kč
10023,32060 Kč2 332,06 Kč
30021,58057 Kč6 474,17 Kč
50020,81588 Kč10 407,94 Kč
1 00019,82232 Kč19 822,32 Kč
2 50018,58167 Kč46 454,17 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč