Terminal Plug, Female Socket Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB35BSR

DigiKey Part Number
965-SLPPB35BSR-ND
Manufacturer
Manufacturer Product Number
SLPPB35BSR
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bag
Color
Red
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1401,26000 Kč401,26 Kč
10340,92500 Kč3 409,25 Kč
25319,58120 Kč7 989,53 Kč
50304,32760 Kč15 216,38 Kč
100289,81010 Kč28 981,01 Kč
250271,68044 Kč67 920,11 Kč
500258,72874 Kč129 364,37 Kč
Manufacturers Standard Package
Unit Price without VAT:401,26000 Kč
Unit Price with VAT:485,52460 Kč