




TR1619PMS1NB | |
|---|---|
DigiKey Part Number | 1003-1362-ND |
Manufacturer | |
Manufacturer Product Number | TR1619PMS1NB |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 16-19 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,79000 Kč | 389,79 Kč |
| 10 | 331,31000 Kč | 3 313,10 Kč |
| 25 | 310,55520 Kč | 7 763,88 Kč |
| 50 | 295,73100 Kč | 14 786,55 Kč |
| 100 | 281,62020 Kč | 28 162,02 Kč |
| 250 | 264,00392 Kč | 66 000,98 Kč |
| 500 | 251,41680 Kč | 125 708,40 Kč |
| Unit Price without VAT: | 389,79000 Kč |
|---|---|
| Unit Price with VAT: | 471,64590 Kč |
















